• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2007900 Junction box (L x W) 90 mm x 90 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Max. Conductor cross-section = 4 mm²
  • Assembly = without
  • The form = square
  • Mounting type = wall/ceiling mounting
  • For pipe diameter = 20 mm
  • Introduction of rear = Yes
  • Length = 90 mm
  • Width = 90 mm
  • Depth = 52 mm
  • Can be stacked end-to-end = Yes
  • The number of entries = 7
  • The type of casing feed = Knockout
  • Material = Plastic
  • Halogen-free = Yes
  • Surface = untreated
  • Color = gray
  • IP67 degree of protection (IP) =
  • Cover Mounting = snap-on
  • Sealable = Yes
  • Rated insulation voltage Ui=500 V
  • Function receives = without
  • With Shielding = No
  • Weather-proof = No
  • Use temperature =-5.:00-15 °C
  • Explosion tested design = No
  • For Ex Zone Gas = without
  • For Ex zone dust = without
Product type

Junction box

Features

Halogen-free

Content

1 pc(s)

Factory colour

Grey

Dim

(L x W) 90 mm x 90 mm

Length

90 mm

Width

90 mm

Depth

52 mm

IP67

Mounting

None

Pipe Ø

20 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1965444 OBO Bettermann 2007900 Junction box (L x W) 90 mm x 90 mm 1 pc(s)

Description

Cable junction box with plug-in seal.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 14.54€ 12.44*

What kind of Junction & Switch Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)