• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2007320 Junction box (L x W) 90 mm x 90 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Max. Conductor cross-section = 4 mm²
  • Assembly = without
  • The form = square
  • Mounting type = wall/ceiling mounting
  • Introduction of rear = Yes
  • Length = 90 mm
  • Width = 90 mm
  • Depth = 52 mm
  • Can be stacked end-to-end = Yes
  • The number of entries = 7
  • The type of casing feed = level membrane can be cut
  • Material = Plastic
  • Surface = untreated
  • Color = gray
  • IP55 degree of protection (IP) =
  • Cover Mounting = screwed
  • Sealable = No
  • Rated insulation voltage Ui=500 V
  • Function receives = without
  • With Shielding = No
  • Weather-proof = No
  • Use temperature =-5.:00-15 °C
  • Explosion tested design = No
  • For Ex Zone Gas = without
  • For Ex zone dust = without
Product type

Junction box

Content

1 pc(s)

Factory colour

Grey

Dim

(L x W x H) 90 x 90 x 52 mm

Length

90 mm

Width

90 mm

Height

52 mm

Depth

52 mm

IP55

Mounting

None

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1966136 OBO Bettermann 2007320 Junction box (L x W) 90 mm x 90 mm 1 pc(s)

Description

The cable junction box of the T-series are all UV-resistant. They are made of a thermoplastic polypropylene with plug-in gaskets made of ethylene vinyl acetate EVA. This plastic is soft, that is, it can be moved. Thus, cables through the 7 x M25 seals can be installed or the seals are cut with a knife to the points intended to an introduction opening for wires or pipes. Alternatively, you can cable glands through the openings in inserted instead of the seals and from the inside with a locknut countered. The cable junction box can with sheet-metal screws 3.5 x 9.5 in holes on mounting plates can be mounted. Internal dimensions: 77 x 77 x 46 mm cover with labelling field and lead-sealable.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 17.54€ 15.44*

What kind of Junction & Switch Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)