• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2007434 Junction box (L x W) 114 mm x 114 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Max. Conductor cross-section = 6 mm²
  • Assembly=clamp
  • The form = square
  • Mounting type = wall/ceiling mounting
  • Introduction of rear = Yes
  • Length = 114 mm
  • Width = 114 mm
  • Depth = 57 mm
  • Can be stacked end-to-end = Yes
  • The number of entries = 7
  • The type of casing feed = level membrane can be cut
  • Material = Plastic
  • Halogen-free = Yes
  • Color = gray
  • IP66 degree of protection (IP) =
  • Cover Mounting = screwed
  • Sealable = Yes
  • Rated insulation voltage Ui=500 V
  • Function receives = without
  • With Shielding = No
  • Weather-proof = No
  • For Ex Zone Gas = without
Product type

Junction box

Features

Halogen-free

Content

1 pc(s)

Factory colour

Grey

Dim

(L x W x H) 114 x 114 x 57 mm

Length

114 mm

Width

114 mm

Height

57 mm

Depth

57 mm

IP66

Mounting

Terminal

Wall-/ceiling mounting

Grey

114

TRUE

57 mm

Square

Untreated

500 V

114 m

-5-60 °C

Plastic

FALSE

IP66

None

None

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1959934 OBO Bettermann 2007434 Junction box (L x W) 114 mm x 114 mm 1 pc(s)

Description

The cable junction boxes are made of a thermoplastic polypropylene with plug-in gaskets made of ethylene vinyl acetate EVA. Lines can be directly through the 7 x M25 seals can be installed, or the seals wereden with a knife to the provided cut to an introduction opening for wires or pipes. Alternatively, you can cable glands instead of the seals are inserted through the openings must be countered by and from the inside with a locknut. The cable junction box with sheet metal screws on mounting plates can be mounted on the ground in 3.5x9.5 openings. Internal dimensions: 100 x 100 x 48 lid with labelling field and lead-sealable.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 22.54€ 20.44*

What kind of Junction & Switch Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)