• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2000164 Junction box (L x W) 85 mm x 85 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

41 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Max. Conductor cross-section = 2.5 mm²
  • Assembly = without
  • The form = square
  • Mounting type = wall/ceiling mounting
  • Introduction of rear = No
  • Length = 85 mm
  • Width = 85 mm
  • Depth = 40 mm
  • Can be stacked end-to-end = No
  • The number of entries = 12
  • The type of casing feed = Knockout
  • Material = Plastic
  • Halogen-free = Yes
  • Color = red
  • Degree of protection (IP)=IP54
  • Cover Mounting = snap-on
  • Sealable = No
  • Rated insulation voltage Ui=660 V
  • Function receives = without
  • With Shielding = No
  • Weather-proof = No
  • For Ex Zone Gas = without
Product type

Junction box

Features

Halogen-free

Content

1 pc(s)

Factory colour

Red

Dim

(L x W x H) 85 x 85 x 40 mm

Length

85 mm

Width

85 mm

Height

40 mm

Depth

40 mm

IP54

Mounting

None

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1962643 OBO Bettermann 2000164 Junction box (L x W) 85 mm x 85 mm 1 pc(s)

Description

Halogen-free material, protection class IP 54, rated voltage 660, 12 inserts for cable diameters 8-14 mm. Terminal cover. Dimensions: 85 x 85 x 40 Internal dimensions: 75 x 75 x 35. Each 10 sockets 2 piercing punches.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 12.04€ 9.94*

What kind of Junction & Switch Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)