• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2000075 Junction box (L x W) 75 mm x 75 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

45 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 19.99
-81 %
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Max. Conductor cross-section = 2.5 mm²
  • Length = 75 mm
  • Width = 75 mm
  • Depth = 36.2 mm
  • The number of entries = 7
  • Material = Plastic
  • Halogen-free = Yes
  • Color = white
  • Degree of protection (IP)=IP54
  • Cover Mounting = snap-on
  • Sealable = No
  • Rated insulation voltage Ui=660 V
Product type

Junction box

Features

Halogen-free

Content

1 pc(s)

Factory colour

White

Dim

(L x W) 75 mm x 75 mm

Length

75 mm

Width

75 mm

Depth

36.2 mm

IP54

Wall-/ceiling mounting

White

75

TRUE

36.7 mm

Square

Untreated

660 V

75 m

-5-45 °C

Plastic

FALSE

IP55

None

None

Blind cover

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1961305 OBO Bettermann 2000075 Junction box (L x W) 75 mm x 75 mm 1 pc(s)

Description

Entries for cable diameters 8-14 mm, with terminal cover.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 25.54€ 7.24*

What kind of Junction & Switch Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)