
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 10.92
3
5% = € 0.55
€ 10.37
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 10.92 / piece)
€ 10.92
plus VAT.
Technical specifications
- Product type
Junction box
- Features
Weather-proof
- Mounting type
Surface-mount
- Content
1 pc(s)
- Factory colour
Black
- Dim
(L x W x H) 35 x 112 x 93 mm
- Length
35 mm
- Width
112 mm
- Height
93 mm
- Connection
4x M25 + 1x M20 (4-14mm cable cross-section) with matching reductions
- Halogen-free
Yes
- Inputs / outputs
5 single/2x input 3x output
- Total number of pins
6
IP68
- Material
Nylon
PA66
- Amperage (max.)
24 A
- Core cross section (max.)
2.5 mm²
- Core cross section (min.)
0.5 mm²
- Operating temperature (max.)
+105 °C
- Operating temperature (min.)
-40 °C
- Voltage (max.)
450 V AC
- Contact material
Tin plated
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2873043 Boxexpert BXPJSGH687-5 Junction box Weather-proof (L x W x H) 35 x 112 x 93 mm 1 pc(s)
Description
The 6-pin waterproof junction box with IP68 is a high quality and tested housing, Ideal is suitable for use in outdoor areas such as the garden, damp rooms, under water or in the ground. With this outdoor junction box you can connect your outdoor LED garden lighting or pond pump and be assured that no drop of moisture will pass on to the electrical connections thanks to the high degree of protection of IP68 and the waterproof cable bush.
The dust proof casing offers complete protection against contact and is waterproof even when immersed is permanent. That means that it is protected against strong water jets from all angles and with high humidity. The waterproof junction box is suitable both for installation in a water depth of up to 4 meters and in classic damp rooms such as bathrooms, cellars or garages.
The 6-pole junction box is also suitable for industrial use, especially for workshops or laboratories, which are cleaned regularly with jet or splash water. With its small dimensions it can be placed inconspicuously in the garden and can also be buried permanently in the ground without any hesitation.
The housings of the waterproof distribution box are designed for a temperature range from -40°C to +105°C and thus offer industrial quality. The contacts are protected against rust and moisture thanks to the high-quality processing and use of tin-plated contacts. The casing is made of robust and weather-resistant nylon PA66 and is therefore suitable for use in all installation zones in damp rooms according to DIN VDE 0100-701 (VDE 0100-701):2008-10.
The cable socket has four M25 cable glands and a M20 cable gland (for cable cross sections of 4-14mm). Suitable reductions and screw connections for conductor cross-sections of 0.5-2.5mm² are also included in the scope of supply. The casing has a total of two inputs and three outputs.
Our company attaches great importance to high quality and safe material. For this reason, these cases have been thoroughly tested and conform to the European standards.
This text is machine translated.
The dust proof casing offers complete protection against contact and is waterproof even when immersed is permanent. That means that it is protected against strong water jets from all angles and with high humidity. The waterproof junction box is suitable both for installation in a water depth of up to 4 meters and in classic damp rooms such as bathrooms, cellars or garages.
The 6-pole junction box is also suitable for industrial use, especially for workshops or laboratories, which are cleaned regularly with jet or splash water. With its small dimensions it can be placed inconspicuously in the garden and can also be buried permanently in the ground without any hesitation.
The housings of the waterproof distribution box are designed for a temperature range from -40°C to +105°C and thus offer industrial quality. The contacts are protected against rust and moisture thanks to the high-quality processing and use of tin-plated contacts. The casing is made of robust and weather-resistant nylon PA66 and is therefore suitable for use in all installation zones in damp rooms according to DIN VDE 0100-701 (VDE 0100-701):2008-10.
The cable socket has four M25 cable glands and a M20 cable gland (for cable cross sections of 4-14mm). Suitable reductions and screw connections for conductor cross-sections of 0.5-2.5mm² are also included in the scope of supply. The casing has a total of two inputs and three outputs.
Our company attaches great importance to high quality and safe material. For this reason, these cases have been thoroughly tested and conform to the European standards.
This text is machine translated.
Scope of delivery
- Terminal














