
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 9.24
3
5% = € 0.48
€ 8.76
5
7% = € 0.68
€ 8.56
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 9.24 / piece)
€ 9.24
plus VAT.
Technical specifications
- Product type
Junction box
- Features
Weather-proof
- Mounting type
Surface-mount
- Max. fire resistance
105 °C
- Content
1 pc(s)
- Factory colour
Black
- Dim
(L x W x H) 35 x 138 x 42 mm
- Length
35 mm
- Width
138 mm
- Height
42 mm
- Connection
M20 (5-12mm cable cross-section) with appropriate reduction pieces
- Halogen-free
Yes
- Inputs / outputs
2 single / 1x input 1x output
- Total number of pins
3
IP68
- Material
Nylon
PA66
- Amperage (max.)
24 A
- Core cross section (max.)
2.5 mm²
- Core cross section (min.)
0.5 mm²
- Operating temperature (max.)
+105 °C
- Operating temperature (min.)
-40 °C
- Voltage (max.)
450 V AC
- Contact material
Tin plated
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2873038 Boxexpert BXPJSGH686-2 Junction box Weather-proof (L x W x H) 35 x 138 x 42 mm 1 pc(s)
Description
The box expert's 3-pin waterproof junction box is a high-quality and tested housing Ideal that is suitable for use in the open air, in damp rooms, under water or in the ground for branching and connecting earth cables. The high degree of protection IP68 of the junction box ensures that no moisture comes in contact with the electrical connections, whether you connect LED garden lighting or pond pump outdoors. The housing is dust-proof, offers complete protection against accidental contact and is waterproof even when permanently immersed.
At the same time the waterproof junction box is also protected against strong jet water from all directions and high humidity. The waterproof casing can be used continuously in a water depth of up to 4 meters and in classic damp rooms with a high humidity, such as bathrooms, cellars or garages.
In the industrial sector, the product also convinces in workshops or laboratories, i.e. in rooms, which are cleaned regularly with jet or splash-water and are also classified as damp rooms. The 3-pin socket is small enough to fit in the garden and can be buried in the ground without a second thought.
Do not leave the power for your garden lighting unprotected. The temperature range of the waterproof junction box is between -40°C and +105°C and is therefore of industrial quality. Whether frost or humidity, the contacts remain protected and dry by the high-quality processing. Tin-plated contacts prevent rust and the high-quality nylon PA66 is robust and weather-resistant. These material properties, combined with the high protection class IP68, make this junction box the perfect choice for outside use and all installation zones in damp rooms according to DIN VDE 0100-701 (VDE 0100-701):2008-10.
The matching M20 cable glands (5-12mm cable cross-section) are also firmly integrated into the cable socket and provides additional stability. Matching reducers and screw joints for conductor cross-sections of 0.5-2.5mm² are also included. The casing has an output and an input in all.
High quality and safe material are essential for our company. For this reason, these cases are also thoroughly tested and approved. They correspond to the valid European standards.
This text is machine translated.
At the same time the waterproof junction box is also protected against strong jet water from all directions and high humidity. The waterproof casing can be used continuously in a water depth of up to 4 meters and in classic damp rooms with a high humidity, such as bathrooms, cellars or garages.
In the industrial sector, the product also convinces in workshops or laboratories, i.e. in rooms, which are cleaned regularly with jet or splash-water and are also classified as damp rooms. The 3-pin socket is small enough to fit in the garden and can be buried in the ground without a second thought.
Do not leave the power for your garden lighting unprotected. The temperature range of the waterproof junction box is between -40°C and +105°C and is therefore of industrial quality. Whether frost or humidity, the contacts remain protected and dry by the high-quality processing. Tin-plated contacts prevent rust and the high-quality nylon PA66 is robust and weather-resistant. These material properties, combined with the high protection class IP68, make this junction box the perfect choice for outside use and all installation zones in damp rooms according to DIN VDE 0100-701 (VDE 0100-701):2008-10.
The matching M20 cable glands (5-12mm cable cross-section) are also firmly integrated into the cable socket and provides additional stability. Matching reducers and screw joints for conductor cross-sections of 0.5-2.5mm² are also included. The casing has an output and an input in all.
High quality and safe material are essential for our company. For this reason, these cases are also thoroughly tested and approved. They correspond to the valid European standards.
This text is machine translated.
Scope of delivery
- Terminal
















