• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kaiser Elektro 3600.32.40 Cable gland connector M32 M40 Brass (Ni-plated) 1 pc(s)

Image similar
Product type
Cable gland connector
External thread
M32
Material
Brass (Ni-plated)
Internal thread
M40
Length
53 cm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable gland connector

External thread

M32

Internal thread

M40

Material

Brass (Ni-plated)

Length

53 cm

Width

53 cm

Height

22 cm

Weight

0.091 kg

Content

1 pc(s)

Dim

(L x W x H) 53 x 53 x 22 cm

Manufacturer part #

3600.32.40

Type

3600.32.40

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3213093 Kaiser Elektro 3600.32.40 Cable gland connector M32 M40 Brass (Ni-plated) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3213093 Kaiser Elektro 3600.32.40 Cable gland connector M32 M40 Brass (Ni-plated) 1 pc(s)

What kind of Cable Screw Connectors are you looking for?