• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kaiser Elektro 3600.63.75 Cable gland connector M63 M75 Brass (Ni-plated) 1 pc(s)

Image similar
Product type
Cable gland connector
External thread
M63
Material
Brass (Ni-plated)
Internal thread
M75
Length
92 cm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable gland connector

External thread

M63

Internal thread

M75

Material

Brass (Ni-plated)

Length

92 cm

Width

92 cm

Height

28 cm

Weight

0.26 kg

Content

1 pc(s)

Dim

(L x W x H) 92 x 92 x 28 cm

Manufacturer part #

3600.63.75

Type

3600.63.75

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3213105 Kaiser Elektro 3600.63.75 Cable gland connector M63 M75 Brass (Ni-plated) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3213105 Kaiser Elektro 3600.63.75 Cable gland connector M63 M75 Brass (Ni-plated) 1 pc(s)

What kind of Cable Screw Connectors are you looking for?