• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kaiser Elektro 3645.12.17 Cable gland connector M12 M16 Brass (Ni-plated) 1 pc(s)

1/3
Product type
Cable gland connector
External thread
M12
Material
Brass (Ni-plated)
Internal thread
M16
Min. temperature
-40 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable gland connector

External thread

M12

Internal thread

M16

Material

Brass (Ni-plated)

Min. temperature

-40 °C

Max. temperature

200 °C

Content

1 pc(s)

Manufacturer part #

3645.12.17

Type

3645.12.17

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3213135 Kaiser Elektro 3645.12.17 Cable gland connector M12 M16 Brass (Ni-plated) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3213135 Kaiser Elektro 3645.12.17 Cable gland connector M12 M16 Brass (Ni-plated) 1 pc(s)

What kind of Cable Screw Connectors are you looking for?