• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kaiser Elektro 5500.20.32 Cable gland flange angled M32 Plastic Grey 1 pc(s)

Image similar
Product type
Cable gland flange
External thread
M32
Material
Plastic
Features
angled
Factory colour
Grey
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable gland flange

Features

angled

Factory colour

Grey

External thread

M32

Material

Plastic

Min. temperature

-40 °C

Max. temperature

+110 °C

Dimensions

Masswert A: 90. Masswert B: 78. Masswert C: 55 mm

Content

1 pc(s)

Dim

Masswert A: 90. Masswert B: 78. Masswert C: 55

Manufacturer part #

5500.20.32

Type

5500.20.32

Documents & Downloads

Datasheet

Datasheet 3213266 Kaiser Elektro 5500.20.32 Cable gland flange angled M32 Plastic Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3213266 Kaiser Elektro 5500.20.32 Cable gland flange angled M32 Plastic Grey 1 pc(s)

What kind of Cable Screw Connectors are you looking for?