• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kaiser Elektro 5500.40.17 Cable gland flange with flange M16 Plastic 1 pc(s)

Image similar
Product type
Cable gland flange
External thread
M16
Material
Plastic
Features
with flange
Length
47 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable gland flange

Features

with flange

External thread

M16

Material

Plastic

Length

47 mm

Width

49 mm

Height

35 mm

Min. temperature

-40 °C

Max. temperature

+110 °C

Dimensions

47x49x35 mm

Content

1 pc(s)

Dim

(L x W x H) 47 x 49 x 35 mm

Manufacturer part #

5500.40.17

Type

5500.40.17

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3213269 Kaiser Elektro 5500.40.17 Cable gland flange with flange M16 Plastic 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3213269 Kaiser Elektro 5500.40.17 Cable gland flange with flange M16 Plastic 1 pc(s)

What kind of Cable Screw Connectors are you looking for?