• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kaiser Elektro 5500.40.50 Cable gland flange with flange M50 Plastic Black 1 pc(s)

Image similar
Product type
Cable gland flange
External thread
M50
Material
Plastic
Features
with flange
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable gland flange

Features

with flange

Factory colour

Black

External thread

M50

Material

Plastic

Min. temperature

-40 °C

Max. temperature

+110 °C

Dimensions

101x116x76 mm

Content

1 pc(s)

Dim

101x116x76

Manufacturer part #

5500.40.50

Type

5500.40.50

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3213274 Kaiser Elektro 5500.40.50 Cable gland flange with flange M50 Plastic Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3213274 Kaiser Elektro 5500.40.50 Cable gland flange with flange M50 Plastic Black 1 pc(s)

What kind of Cable Screw Connectors are you looking for?