• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kaiser Elektro Cavity wall lining box Halogen-free 100 pc(s)

Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

KAISER hollow wall box

  • Cavity wall lining boxO-range ECON® 63, airtightWith device screws, depth 48 mmPack of 100

Technical specifications

  • For panel thickness 7 - 40 mmRouting hole Ø: 68 mmDevice screws: 2Pipe entries up to M25: 2Cable entries 3 x 2.5 mm² or 5 x 1.5 mm²: 2Cable entries 3 x 1.5 mm²: 2Connection pieces per VPE: 7IP30 protection
Product type

Cavity wall lining box

Features

Halogen-free

Max. fire resistance

850 °C

Content

100 pc(s)

Factory colour

Orange

Depth

49 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2542850 Kaiser Elektro Cavity wall lining box Halogen-free 100 pc(s)

Description

Features

  • Elastic sealing membrane for guaranteed air tightnessInnovative clamping technology with integrated cable retentionTool-free cable and pipe entryAir-tight combined with connection socketFully insulated, air-tight through-wiring in combination with connection socketsTool-free cable or pipe entriesIntegrated cable retention of NYM cables, self-locking of the pipes.

What kind of Junction & Switch Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.