• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kaiser Elektro 9463-02 Cavity wall lining box Halogen-free (Ø x D) 68 mm x 49 mm 10 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

KAISER DEVICE SOCKET UP HW

  • Fire protection device socket HWD 68For fire walls EI30-EI90From wall thickness 100 mmPack of 10

Technical specifications

  • Milling hole Ø 68 mmScrew distance 60 mmDIBt approval Z-19.21-2321ETA-approval: ETA-18/0418Cable entries up to Ø 11.5 mm: 6For sound insulation walls up to 69 dBFor panel thicknesses up to 40 mm
Product type

Cavity wall lining box

Features

Halogen-free

Mounting type

Cavity wall

Flush-mount

Max. fire resistance

850 °C

Content

10 pc(s)

Dim

(Ø x D) 68 mm x 49 mm

Depth

49 mm

(Ø)

68 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2636295 Kaiser Elektro 9463-02 Cavity wall lining box Halogen-free (Ø x D) 68 mm x 49 mm 10 pc(s)

Conformity certificate

Conformity certificate 2636295 Kaiser Elektro 9463-02 Cavity wall lining box Halogen-free (Ø x D) 68 mm x 49 mm 10 pc(s)

Description

Fire protection box Cavity wall HWD 68The HWD 68 fire protection cans have fire resistance in fire walls EI30–EI90 despite electrical installations and provide safe, smoke-tight room closure. An integrated insulation film former closes the installation opening quickly and reliably in case of fire and thus prevents the transmission of flames and flue gases. This effectively ensures the saving of life and the protection of property.

This text is machine translated.

Features

  • For fire walls EI30-EI90Maintains the sound-proofing function of the wallLater installation is possibleFor component openings Ø 68 mmFor the direct opposite installationEasy break-out cable entryWith fire protection cover can be used as junction boxCan be combined with each other and with the device junction box

What kind of Junction & Switch Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)