• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kaiser Original Cuisine Line 2300635033 Oven tray Black

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Oven form "Cuisine Line XL" 36 x 31 x 8 cm

  • Extra heavy, dimensionally stable qualityExtra highHeat-resistant up to 450 °CMade in Germany

Technical specifications

Factory colour

Black

Product type

Oven tray

Dim

(W x H x D) 360 x 80 x 300 mm

Width

360 mm

Height

80 mm

Depth

300 mm

Volume

8.64 l

Material

Enamel

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2757256 Kaiser Original Cuisine Line 2300635033 Oven tray Black

Description

Oven shape Cuisine Line, made of sheet metal in black, 36 x 30 x 8 cm, 8.64 l, not suitable for induction.

This text is machine translated.

Features

  • Cut-proof, noble shining non-stick enamel surfaceExcellent heat conductivityGood separation effectSuitable for dishwasher.

What kind of Kitchenware (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)