• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kaiser Original Inspiration Herzbackform 2300659701 Black

EAN:
Part number:
Item no:
1/14
Dispatches on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Springform cake tin "Inspiration 2017" Ø 26 cm

  • With flat bottom, leak-proofFor spring-form recipesVery good non-stick coating
  • This text is machine translated.

Technical specifications

Factory colour

Black

Product type

Springform cake tin

Dim

(W x H x D) 250 x 70 x 260 mm

Type

Heart shape

Width

250 mm

Height

70 mm

Depth

260 mm

Volume

3.3 l

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2633704 Kaiser Original Inspiration Herzbackform 2300659701 Black

Description

Features

  • High qualityEven heat distributionWith recipe bookletHeat-resistant up to 230 °CHand washing recommendedHigh-quality folding box with Euro hole suspension

Scope of delivery

  • Springform heart cake Ø 26 cm

What kind of Kitchenware (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)