• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kambukka Elton Drinks bottle Rose 500 ml

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Drinks bottle

Volume

500 ml

Factory colour

Rose

(Ø)

7.1 cm

Height

219 mm

Material

Tritan

Dim

(Ø x H) 7.1 cm x 219 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3702323 Kambukka Elton Drinks bottle Rose 500 ml

Description

The Kambukka Elton has a 3-in-1 lid with the positions "press", always open" and "locked" and thus perfects the drinking experience in every situation without going out. It is dishwasher-proof and can easily be taken apart thanks to Snapclean technology.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)