
1/5
Outdoor recessed light
230 V
1
LED (monochrome)
Built-in LED
3 W
3 W
3000 K
Warm white
130 lm
130 lm
0 mm
96 mm
61 mm
42 mm
II
IP44
Black
Aluminium alloy
Glass
PC
254 g
(L x W x H) 105 x 80 x 42 mm
n.rel.
120°
80 mm
105 mm
Yes
3000 K
3000 K
3000 - 3000 K
80 mm
42 mm
105 mm
42.00 mm
Datasheet 2544284 Kanlux Glasi 33691 Outdoor recessed light Built-in LED LED (monochrome) 3 W Black