
Number
Total (€ 124.99 / piece)
€ 124.99
incl. VAT
14-day return policy included
Highlights & Details
Kärcher Starter Kit Battery power 18/50
- Innovative Real Time Technology
- 18V Kärcher Battery Power-change battery
- 18 V quick charger
- Powerful lithium-ion cells
Technical specifications
- Battery capacity 5 Ah
- Battery type: Lithium Ion
- Product type
Tool battery and charger
- Battery voltage
18 V
- Type
Battery Power 18/50
- Capacity (mAh, Ah)
5 Ah
- Technology
Li-ion
- Rechargeable
Yes
- Size
Non-standard rechargeable
- Height
147 mm
- Width
133 mm
- Length
184 mm
- Weight
1.4 kg
- Dim
(L x W x H) 184 x 133 x 147 mm
- Cable length
0 cm
- Keyboard layout
German, QWERTZ
- Wireless charging
No
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2233174 Kärcher Home & Garden 2.445-063.0 Battery Power 18/50 Tool battery and charger 18 V 5 Ah Li-ion
Warranty Terms
Warranty Terms 2233174 Kärcher Home & Garden 2.445-063.0 Battery Power 18/50 Tool battery and charger 18 V 5 Ah Li-ion
Description
Starter Kit Battery power 18/50
Incl. 18 V/5.0 Ah Battery Power-change battery and 18 V-quick charger: The Starter Kit Battery power 18/50 for use in all devices of the Kärcher 18 V battery platform.
Innovative Real Time Technology
The LCD display shows the remaining time, remaining charging time and charging status at all times.
18 V Kärcher Battery Power-change battery
For use in all 18 V Kärcher battery power battery platform devices.
18 V quick charger
Charges the 18 V / 5.0 Ah Kärcher Battery Power-change battery in 94 minutes to 80%
Powerful Lihtium-ion cells
Always constant power and prevent self-discharge and memory effect.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 172.97€ 145.47*






































