• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Home & Garden 2.645-269.0 Kärcher 2.645-269.0, 24 cm, 70 mm, 127 mm, 200 g, 1 Stück(e) Garden sprinkler

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Multi-function spray gun Plus

  • ideal for demanding irrigation
  • Four different spray patterns
  • Special membrane technology

Technical specifications

  • Dimensions (LxWxH): 240x70x127 mm
  • Weight: 200 g
Product type

Garden sprinkler

Hose connection

Hose connector

Material

Plastic

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2149393 Kärcher Home & Garden 2.645-269.0 Kärcher 2.645-269.0, 24 cm, 70 mm, 127 mm, 200 g, 1 Stück(e) Garden sprinkler

User & Safety Instructions

User & Safety Instructions 2149393 Kärcher Home & Garden 2.645-269.0 Kärcher 2.645-269.0, 24 cm, 70 mm, 127 mm, 200 g, 1 Stück(e) Garden sprinkler

Warranty Terms

Warranty Terms 2149393 Kärcher Home & Garden 2.645-269.0 Kärcher 2.645-269.0, 24 cm, 70 mm, 127 mm, 200 g, 1 Stück(e) Garden sprinkler

Description

Sophisticated watering tasks for plants with different needs can be done easily with the multi-function spray gun Plus. The new membrane technology developed by Kärcher guarantees a drip-proof spray head for every application – even during the change of the spray pattern. If necessary, the membrane on the shower disc can be removed and cleaned – so that the optimum spraying result is always achieved. The rotating handle, with which the lockable release can be directed forward or backward, enables individual operating comfort. In addition, the model has 4 spray patterns: Sprinkler, point and flat jet as well as the fine spray mist. This is suitable for gentle watering of sensitive plants, while the shower is ideal for watering plant and flower beds. For smaller cleaning work in the garden, the spot jet is recommended. And the single-handed control valve allows the water quantity to be adjusted as required. By the way: Syringes from Kärcher are compatible with all available click systems and can thus be connected to your garden hose without any problem.

This text is machine translated.

Features

  • Rotating handle
  • ergonomic regulating valve
  • Easy locking of the trigger handle
  • Soft plastic elements
  • removable lens
  • Click system suitable for all well-known brands.

What kind of Garden Sprinklers, Nozzle Sprinklers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)