• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Home & Garden 2.997-116.0 Pump connector piece 41.91 mm (1 1/4") OT Plastic

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Kärcher connection piece for suction pipe 1 1/4

  • Connection piece directly for suction pipe lines (1 1/4")
  • Tool-free connection

Technical specifications

Product type

Pump connector piece

Material

Plastic

Hose connection

41.91 mm (1 1/4") OT

Factory colour

Black

Dim

(Ø) 63 mm

Width

80 mm

(Ø)

63 mm

Weight

100 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1676323 Kärcher Home & Garden 2.997-116.0 Pump connector piece 41.91 mm (1 1/4") OT Plastic

Warranty Terms

Warranty Terms 1676323 Kärcher Home & Garden 2.997-116.0 Pump connector piece 41.91 mm (1 1/4") OT Plastic

Description

Suction pipe lines with a PE pipe diameter of 1 1/4", with the connection vacuum is fixed to the suction side of a pump to be attached. For example, water from alternative water sources, such Cisterns or wells pumping out and for the washing machine, flushing toilets or watering the garden. Thanks to the G1-internal thread can be commercially available suction hoses with G1 connection thread can be used. The easy-to-mount radial perfect connect sealing principle of BP-accessories particularly reliable seals for fault-free operation of the pumps.

This text is machine translated.

What kind of Pump Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)