• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Home & Garden 2.997-201.0 Kärcher 2.997-201.0, Saugfilter Pre-filter 177 mm Plastic

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Kärcher pre-filter for submersible pumps small

  • Robust pre-filter to protect the pump impeller
  • Click system for the fast attachment
  • 5 mm mesh size

Technical specifications

Product type

Pre-filter

Material

Plastic

Mesh width

5 mm

Factory colour

Black

Grey

Dim

(L x W x H) 177 x 179 x 53 mm

Length

177 mm

Width

179 mm

Height

53 mm

Weight

100 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1676316 Kärcher Home & Garden 2.997-201.0 Kärcher 2.997-201.0, Saugfilter Pre-filter 177 mm Plastic

Warranty Terms

Warranty Terms 1676316 Kärcher Home & Garden 2.997-201.0 Kärcher 2.997-201.0, Saugfilter Pre-filter 177 mm Plastic

Description

The robust pre-filter can optionally be fitted to the submersible pump. The use of the pre-filter is particularly recommended in application of the pump in a heavily contaminated water as in ditches or with floodings. With the filter, large particles of dirt from entering the pump held back. This protects the pump impeller and prevents clogging of the pump through branches or dirt particles and thus increases their reliability. The Pump pre-filter is suitable for submersible pumps SP1 to SP5 Flat/dirt and has a mesh width of about 5 millimeters.

This text is machine translated.

What kind of Pump Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)