• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Home & Garden 2.997-211.0 Pumpenvorfilter klein Pre-filter 120 mm 33.3 mm (G1) Plastic

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Kärcher Pump pre-filter small

  • Pre-filter for protection against dirt and sand
  • Removable filter for cleaning
  • Pump pre-filter small up to 4000 l/h

Technical specifications

Product type

Pre-filter

Material

Plastic

Hose connection

33.3 mm (G1)

Mesh width

0.25 mm

Factory colour

Black

Transparent

Dim

(L x W x H) 120 x 220 x 200 mm

Length

120 mm

Width

220 mm

Height

200 mm

Weight

80 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1676312 Kärcher Home & Garden 2.997-211.0 Pumpenvorfilter klein Pre-filter 120 mm 33.3 mm (G1) Plastic

Warranty Terms

Warranty Terms 1676312 Kärcher Home & Garden 2.997-211.0 Pumpenvorfilter klein Pre-filter 120 mm 33.3 mm (G1) Plastic

Description

The small pump pre-filter puts an end to the coarse dirt particles and sand in the common garden pumps and House water machines and domestic water works - and thus increases the service life of the devices. The pre-filter is suitable especially for devices without integrated filter with a flow rate of up to 4,000 l/h, as well as a G1 connection thread (33.3 mm). For effortless cleaning of the filter element can be easily removed. The mesh size of the fine filter is 250 µm (0.25 mm). Thanks to the radial perfect connect sealing principle of new BP-accessories are a reliable sealing and a very simple installation guarantees.

This text is machine translated.

What kind of Pump Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)