• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Home & Garden 6.997-340.0 Anschlusssatz Premium Pump connector set 84 mm 19 mm (3/4") Ø, 33.3 mm (G1) Plastic

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kärcher Connection Set Premium

  • Large diameter for increased water flow
  • Including tap connector for quick and easy connection
  • Practical click-system makes it easier to connect

Technical specifications

Product type

Pump connector set

Material

Plastic

Hose connection

19 mm (3/4") Ø

33.3 mm (G1)

Factory colour

Black

Yellow

Dim

(Ø x L) 59 mm x 84 mm

Length

84 mm

(Ø)

59 mm

Weight

100 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1676325 Kärcher Home & Garden 6.997-340.0 Anschlusssatz Premium Pump connector set 84 mm 19 mm (3/4") Ø, 33.3 mm (G1) Plastic

Warranty Terms

Warranty Terms 1676325 Kärcher Home & Garden 6.997-340.0 Anschlusssatz Premium Pump connector set 84 mm 19 mm (3/4") Ø, 33.3 mm (G1) Plastic

Description

Premium connection set for a form-fitting connection of 3/4" water hoses (19 mm) to garden pumps and House water machines and domestic water supply with handy click-system. The Connection Kit provides for increased water flow and is suitable for all of the above-mentioned pumps with a G1 connection thread (33.3 mm).

This text is machine translated.

What kind of Pump Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)