• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Home & Garden 6.997-342.0 Suction filter 25 mm (1") Ø

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Kärcher suction filter with return stop, Basic 1"

  • Return stop
  • For connection to suction hose meter

Technical specifications

Product type

Suction filter

Hose connection

25 mm (1") Ø

Factory colour

Black

Dim

(Ø) 40 mm

Width

142 mm

(Ø)

40 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2342709 Kärcher Home & Garden 6.997-342.0 Suction filter 25 mm (1") Ø

User & Safety Instructions

User & Safety Instructions 2342709 Kärcher Home & Garden 6.997-342.0 Suction filter 25 mm (1") Ø

Warranty Terms

Warranty Terms 2342709 Kärcher Home & Garden 6.997-342.0 Suction filter 25 mm (1") Ø

Description

Suction filter with return stop in the basic version for 1" hoses. Suitable for connection to suction hose by the meter for garden pumps, automatic domestic water supply and domestic water supply. The return stop prevents the pumped water from flowing back and thus shortens the recovery time. A hose clamp is included in the delivery.

This text is machine translated.

Scope of delivery

  • Suction filter with return stop
  • Hose clamp.

What kind of Pump Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)