• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Home & Garden 6.997-355.0 Dry running protection 135 mm 33.3 mm (G1) Plastic

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Kärcher Dry-run protection

  • Auto switch-off
  • Especially suitable for domestic water supply
  • Additional plug socket

Technical specifications

Product type

Dry running protection

Material

Plastic

Hose connection

33.3 mm (G1)

Operating voltage

230 V

Factory colour

Yellow

Black

Dim

(L x W x H) 135 x 100 x 197 mm

Length

135 mm

Width

100 mm

Height

197 mm

Weight

900 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1676326 Kärcher Home & Garden 6.997-355.0 Dry running protection 135 mm 33.3 mm (G1) Plastic

Warranty Terms

Warranty Terms 1676326 Kärcher Home & Garden 6.997-355.0 Dry running protection 135 mm 33.3 mm (G1) Plastic

Description

The dry-running fuse protects pumps against damages caused by water shortage. No water runs through the pump, there is an automatic cut-off. The safe protection against dry running for garden pumps, Submersible pressure pumps and domestic water supply. The dry run protection has a G1 connection thread (33.3 mm).

This text is machine translated.

What kind of Pump Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)