• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Home & Garden 6.997-474.0 Adapter Anschluss 2-Wege Pump connector piece 80 mm 33.3 mm (G1) Plastic

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kärcher 2-way connection adapter for G1 Pumps

  • 2-way connection adapter
  • Flexible mounting for optimal alignment.
  • Optimized connection thread
  • Mounting without tools

Technical specifications

Product type

Pump connector piece

Material

Plastic

Hose connection

33.3 mm (G1)

Factory colour

Black

Grey

Dim

(L x W x H) 80 x 128 x 40 mm

Length

80 mm

Width

128 mm

Height

40 mm

Weight

100 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1676320 Kärcher Home & Garden 6.997-474.0 Adapter Anschluss 2-Wege Pump connector piece 80 mm 33.3 mm (G1) Plastic

Warranty Terms

Warranty Terms 1676320 Kärcher Home & Garden 6.997-474.0 Adapter Anschluss 2-Wege Pump connector piece 80 mm 33.3 mm (G1) Plastic

Description

With the help of the 2-way connection adapter can be a pump with internal thread quickly and securely with two water connections with internal thread connect - and flexible with one or two active outlets. You can either both exits to the side or an outlet on the side and the other to the top. Connection thread: G1 (33.3 mm) on the G1 (33.3 mm).

This text is machine translated.

What kind of Pump Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)