
Highlights & Details
Kärcher ash and dry vacuum cleaner AD2
- Kärcher ReBoost filter cleaning for a long lasting suction power
- 1-piece filter system
- Easy to empty and cleaning of the container without dirt contact
Technical specifications
- Product type
Coal dust vac
- Features
Semi-automatic filter cleaning
- Operating voltage
230 V
- Power consumption (P1)
600 W
- Power socket
No
- Material (container)
Metal
- Collector
14 l
- Max. cable length
1 m
- Length
345 mm
- Width
330 mm
- Height
440 mm
- Dim
(L x W x H) 345 x 330 x 440 mm
- Weight
4.40 kg
- Factory colour
Black
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1676267 Kärcher Home & Garden AD 2 1.629-711.0 Coal dust vac 600 W 14 l Semi-automatic filter cleaning
Warranty Terms
Warranty Terms 1676267 Kärcher Home & Garden AD 2 1.629-711.0 Coal dust vac 600 W 14 l Semi-automatic filter cleaning
Description
This text is machine translated.
Features
- Cord retention hook
- Anlehnposition.
Scope of delivery
- Ash and dry vacuum cleaner AD2
- Suction hose 1 m
- 1 x Pleated panel filter
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 252.97*
What kind of Wet & Dry Vacuum Cleaners are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























