
Highlights & Details
Kärcher battery-operated lawn mower LMO 2-18
- With a cutting width of 32 cm, the lightweight and maneuverable LMO 2-18 battery-powered lawn mower is particularly convenient for smaller lawns up to 250 m²
- The powerful and brushless motor provides for a high power and a longer life
- Thanks to the intelligent level display, the grass catcher closes automatically when it is 95% filled. This allows you to work longer without interruption
Technical specifications
- Dimensions (LxWxH) 1186 x 354 x 1026 mm
- Operating time: Max. 28 min.
- Power: Max. 250 m²
- Product type
Cordless lawn mover
- Operating type
Rechargeable battery
- Features
w/o battery
w/o charger
- Operating voltage
18 V
- Motor type
Brushless
- RPM
3500 U/min
- Cutting width (max.)
320 mm
- Cutting depth
25 - 65 mm
- Blade depth setting
5 x
- Collector
30 l
- Weight
10.4 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3350514 Kärcher Home & Garden LMO 2-18 Rechargeable battery Cordless lawn mover w/o battery, w/o charger Cutting width (max.) 32
User & Safety Instructions
User & Safety Instructions 3350514 Kärcher Home & Garden LMO 2-18 Rechargeable battery Cordless lawn mover w/o battery, w/o charger Cutting width (max.) 32
Description
This text is machine translated.
Features
- Knives
- Guide arm, height adjustable
- Integrated handle
- Level indicator
Scope of delivery
- Battery-operated lawn mower LMO 2-18
- Knives
- Grass collecting tray
- User manual
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































