• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Home & Garden Rain System® 2.645-231.0 T-piece

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Max. Pressure (bar): 4
Product type

T-piece

Series

Rain System®

Dim

(L x W x H) 108 x 102 x 33 mm

Irrigation frequency

On demand

Weight

0.1 kg

Width

102 mm

Height

33 mm

Length

108 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2340454 Kärcher Home & Garden Rain System® 2.645-231.0 T-piece

User & Safety Instructions

User & Safety Instructions 2340454 Kärcher Home & Garden Rain System® 2.645-231.0 T-piece

Warranty Terms

Warranty Terms 2340454 Kärcher Home & Garden Rain System® 2.645-231.0 T-piece

Description

The T-piece with regulation is part of Kärcher Rain Systems®. It connects three Kärcher Rain System® hoses or drip hoses together and allows the laying of two independant hose lines. This allows the system to be perfectly adapted to individual requirements. The lateral outlet is volume and thus pressure-adjustable and is ideally suited for connecting the drip hose, for example. The hose assembly is tool-free and is particularly easy. For this purpose, the hose is simply pushed onto the T-piece and fixed with a cap nut. The highly efficient Kärcher Rain System® irrigation system combines the advantages of micro-dripping and conventional irrigation, works with up to 4 bar pressure and offers a 1/2" hose with drip and spray cuffs. The Kärcher Rain System® can be individually adapted to almost any type of garden and works perfectly with the SensoTimer for demand-oriented irrigation control.

Features and advantagesof adjustable lateral outlet
Targeted and demand-oriented plant irrigation.
The lateral outlet is ideal as a drop hose connection.

Adjustable lateral outlet
T-piece with three connections
For connecting Kärcher Rain System® hoses and drip hoses.

Ergonomic design
Easy to use

This text is machine translated.

What kind of Garden Irrigation Systems are you looking for?

More interesting products

(*All information is plus legal VAT)