• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Home & Garden Spare squeegee Yellow

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

WV removal lips yellow 280 mm

  • Spare squeegee; WV 2, WV 3 and WV 5

Technical specifications

Product type

Spare squeegee

Factory colour

Yellow

Dim

(W x H x D) 280 x 45 x 5 mm

Width

280 mm

Height

45 mm

Depth

5 mm

Documents & Downloads

Datasheet

Datasheet 3773991 Kärcher Home & Garden Spare squeegee Yellow

User & Safety Instructions

User & Safety Instructions 3773991 Kärcher Home & Garden Spare squeegee Yellow

Warranty Terms

Warranty Terms 3773991 Kärcher Home & Garden Spare squeegee Yellow

Description

For continuous streak-free results, simply replace the 280 mm squeegee. In this way, your battery-operated window vacuum cleaner cleans all smooth surfaces again without streaks. Suitable for WV 2, WV 2 Universal, WV 3 Comfort, WV 5 and WVP 10.

This text is machine translated.

Scope of delivery

  • 2 x WV pull-off lips yellow 280 mm

More interesting products

(*All information is plus legal VAT)