• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden Glass Vac Solo Plus Window cleaner Black, Grey

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Battery window vacuum cleaner GlassVAC Solo Plus

  • Lightweight and easy to use
  • Attachment 266 mm width
  • Incl. spray bottle with micro-fiber cloth

Technical specifications

Product type

Window cleaner

Max. battery life

30 min

Voltage

230 V

Factory colour

Black

Grey

Operating voltage

3.6 V

Dim

(W x H x D) 162 x 222 x 96 mm

Weight

1.6 kg

Rechargeable battery technology

Li-ion

Width

162 mm

Height

222 mm

Depth

96 mm

Power supply (LOV)

rechargeable

Collector

0.1 l

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1900678 Bosch Home and Garden Glass Vac Solo Plus Window cleaner Black, Grey

Description

Perfect wiping power without streaking thanks to many years of experience in the field of windscreen wipers and patented Bosch "Easy rocker "Coating
Lightweight and easy to use thanks to 30% more compact design as the leading competitors. Wipe in a train, without putting on the window sill.
Quick and easy attachment change for doing various tasks

This text is machine translated.

Features

  • Everywhere charging with Micro-USB connection and 3 hours charging time
  • Wrist strap for more safety while working
  • LED battery status indicator: green and red light show the status of the rechargeable batteries when charging and when using.

Scope of delivery

  • GlasVac
  • Suction head 266 mm
  • Spray applicator bottle 300 ml
  • Spray applicator head 276 mm
  • Micro-fiber cloth 276 mm
  • Micro USB cable
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 78.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)