• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT CWC-L0120 / TAWB-200 Window cleaner Black, Red

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

127 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Toolcraft window vacuum with accessories

  • Lightweight and compact
  • Wet & dry cleaning
  • 360-degree rotatable cleaner head
  • Includes spray bottle with cleaning mop
  • Tool from the TOOLCRAFT exchangeable battery system TAWB-200 - one battery for many different tools

Our service for you

Technical specifications

  • Battery: Operation time:
  • 20 V 2.0 Ah Li-ion: 1.5 h
  • 20 V 4.0 Ah Li-ion: 2.5 h
  • 20 V 5.0 Ah Li-ion: 3.5 h
Product type

Window cleaner

Voltage

20 V

Factory colour

Black

Red

Operating voltage

230 V

Dim

(W x H x D) 138 x 330 x 95 mm

Weight

0.7 kg

Rechargeable battery technology

Li-ion

Width

138 mm

Height

330 mm

Depth

95 mm

Vacuum technology

Wet/dry

Features

w/o battery

Power supply (LOV)

rechargeable

Collector

0.076 l

Additional nozzles

Scraper
Crevice Tool
Small Brush
Screen Brush

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2813807 TOOLCRAFT CWC-L0120 / TAWB-200 Window cleaner Black, Red

Warranty Terms

Warranty Terms 2813807 TOOLCRAFT CWC-L0120 / TAWB-200 Window cleaner Black, Red

Description


Cleaning the window is easy
Thanks to the TOOLCRAFT window vacuum cleaner, laborious cleaning of the windows is now a thing of the past: Simply moisten the surface with spray bottle and mop and then move the cleaning water in the integrated container without streaks with the window vacuum cleaner.
Supplied with extensive accessories
The set includes not only the window cleaner but also a puller, joint attachment, small brush and a window brush, mop and water bottle. The TOOLCRAFT window vacuum cleaner belongs to the TOOLCRAFT rechargeable battery system TAWB-200 - a battery for many different tools. The 20 V Li-ion rechargeable battery is therefore not included in the delivery.


The device is part of the TOOLCRAFT rechargeable battery system TAWB-200. Thus many different devices can be operated with one battery - a huge cost advantage.

This text is machine translated.

Features

  • Max. suction power: 1.8 kpa (0.018 Bar)
  • Cleaning width: 26 cm
  • Tank volume: 76 ml
  • Can be used for cleaning screen window, sofa, bed, curtain and narrow spaces by using different brush

Scope of delivery

  • Window cleaner
  • Scraper
  • Crevice tool
  • Small brush
  • Screen brush
  • Mop pad with cleaning mop
  • Water bottle
  • Manual

Hints

Please order battery separately.

System requirements

  • 20 V Li-ion battery (not included)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 166.96€ 163.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)