• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell Brillianto Power X-Change Window cleaner Red, Black No. of power packs included 0

1/13
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

64 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Battery-operated window cleaner BRILLIANTO

  • Member of the Power X-Change family
  • Changeable battery
  • Work without cables
  • Infinite runtime
  • '18 V' black text on a white background.<br><br>Note: Since this was a direct translation and the text itself ('18 V') remained the same, the translation is very close to the original German text.
  • 'Drawing of a window squeegee with the inscription 280 mm'
  • 'Symbol of a container with a black content and the inscription 100 ml'
  • 'Ergonomic Soft Grip' graphic shows a stylised hand with an ergonomic grip above the text.
  • Diagram of a window scraper with the text 'STREAK-FREE', promoting a streak-free cleaning method.
  • A lawnmower in the centre of a circle with various tools. Text: 'Part of Power X-Change Family'. Battery compatibility.

Technical specifications

  • Wastewater tank 100 ml
  • Spray bottle 300 ml
  • Working width 0.28 m
Product type

Window cleaner

Voltage

18 V

Factory colour

Red

Black

Operating voltage

18 V

Dim

(W x H x D) 280 x 350 x 155 mm

Weight

0.8 kg

No. of power packs included

0

Width

280 mm

Height

350 mm

Depth

155 mm

Vacuum technology

Wet

Features

Incl. spray container

Power supply (LOV)

rechargeable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2895727 Einhell Brillianto Power X-Change Window cleaner Red, Black No. of power packs included 0

Information

Information 2895727 Einhell Brillianto Power X-Change Window cleaner Red, Black No. of power packs included 0

Warranty Terms

Warranty Terms 2895727 Einhell Brillianto Power X-Change Window cleaner Red, Black No. of power packs included 0

Description

Streak-free cleaning of paint in no time at all. This is the easiest practice for the Einhell battery-operated window cleaner BRILLIANTO. As part of the Power X-CHANGE family the wireless window cleaner can be combined with all batteries and chargers. Cable-free windows without interruptions. This is possible thanks to the Power X-Change battery system and high-speed charging technology. When the inserted battery is empty, it can be replaced simply by a full one - there are no limits to the running time. The battery-operated window cleaner BRILLIANTO is delivered together with a spray bottle with 300 ml capacity. The micro-fiber cloth included in the delivery is fixed on this, in order to clean the glass surfaces easily. The remains of the water are then collected by the window cleaner with the help of its 28 cm long nozzle. The perfect interaction between the nozzle and the one-piece silicone squeegee ensures streak-free results – whether the glass surfaces are cleaned in a horizontal, vertical or diagonal direction. This makes the battery-operated window cleaner an all-rounder and not only used when cleaning windows, but also when cleaning tiles, showers, glass tables, windows and windows in cars, large window fronts, and much more Up to 100 ml of liquid can be collected in the waste water tank. For emptying and cleaning, the tank can be completely removed from the device. Thanks to its light and compact design with special soft grip areas the window cleaner is comfortable in the hand without slipping. The on/off switch is equipped with a continuous function for time-intensive cleaning. The battery-operated window cleaner is stored in the wall bracket supplied in a simple and space-saving way.

This text is machine translated.

Features

  • Member of the Power X-Change family, 1x 18V battery is required
  • Removable rechargeable battery – Suitable for all Power X-Change batteries
  • Convenient and quick battery replacement
  • Wireless working thanks to Power X-Change battery
  • Continuous operating time thanks to the PXC-Einhell battery
  • 18 V Power for very high performance and best cleaning results
  • Compact, light and handy design
  • With 6 bits. Wall mounting for space-saving storage of the device
  • Soft-grip surfaces for pleasant, secure grip
  • On/off switch with lock function for continuous operation
  • One-piece rubber lip for pulling off
  • Streak-free results thanks to the silicone squeegee
  • Optimal interaction of nozzle and extraction lip
  • 300 ml spray bottle with washable micro-fiber pad
  • 100 ml Dirty water tank for time intensive use Easy emptying and cleaning of the completely removable tanks

Scope of delivery

  • With 6 bits. Micro fiber cloth
  • Spraying can

Hints

Battery and charger not included (sold separately)
Sold separately: Telescopic rod set for high windows
Nozzle set for more applications

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 184.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)