• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thomas WindowJet 2in1 Window cleaner Blue, White

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

224 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Thomas WindowJet 2-IN-1 window suction

  • Fast emptying
  • Large variety of applications
  • With 6 bits. Special micro-fiber cloth

Technical specifications

Product type

Window cleaner

Max. battery life

45 min

Factory colour

Blue

White

Weight

750 g

Battery capacity

2200 mAh

Rechargeable battery technology

Li-ion

Battery voltage

4.2 V

Vacuum technology

Wet

Power supply (LOV)

rechargeable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3088985 Thomas WindowJet 2in1 Window cleaner Blue, White

Description

With the WindowJet 2in1 by Thomas the annoying window cleaning is done in a jiffy. When removed, the water is immediately sucked up without leaving streaks or drops. Finally a full overview again and without much effort. Simply spray water and pull off with the Windowjet. If required, the surface can be cleaned briefly with the microfiber cloth to remove stains. The microfiber cloth supplied removes stubborn stains on smooth surfaces without the need for cleaning agents.

This text is machine translated.

Scope of delivery

  • Window Vacuum Cleaners
  • Puller with a working width of 280 mm
  • Special micro-fiber cloth
  • Spraying can
  • Anti-bacterial dirt water tank
  • User manual

More interesting products

(*All information is plus legal VAT)