• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Home & Garden SV 7 Steam cleaner 1.439-490.0 White, Black

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 725.00 / piece)
€ 725.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Steam-suction SV 7

  • Steam, suction and drying in a single operation
  • Non-stop steam
  • 4-stage suction power regulation
  • 5-setting steam quantity regulation
  • Easy and quick change of the 3 different inserts for all hard and carpeted floors
  • The suction power can be controlled via the hand grip and the steam quantity can be adjusted on the device
  • Integrated compartment for cable storage

Technical specifications

  • Output: 2200 W
  • Water filling quantity of boiler: 0.45 l
  • Refill tank 0.5 l
  • Heat uptime: 5 min.
  • Dimensions (L x W XH) 515 x 336 x 340 mm
Product type

Steam cleaner

Factory colour

White

Black

Max. steam pressure

4 bar

Steam power

80 g/min

Weight

9.4 kg

Cable length

6 m

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3048643 Kärcher Home & Garden SV 7 Steam cleaner 1.439-490.0 White, Black

Security datasheet

Security datasheet 3048643 Kärcher Home & Garden SV 7 Steam cleaner 1.439-490.0 White, Black

Warranty Terms

Warranty Terms 3048643 Kärcher Home & Garden SV 7 Steam cleaner 1.439-490.0 White, Black

Description

The Kärcher SV 7 steam cleaner combines the advantages of steam cleaners with the strengths of dry vacuum cleaners. For example, it sucks crumbs from the floor, wipes wet and then even dries the floor. And all this comfortably in a single step. With these convincing all-round devices and the suitable accessories each one is guaranteed to have a clean grip on their household - simple, comfortable, fast and without chemicals. 

This text is machine translated.

Features

  • Childproof
  • Safety valve
  • Steam quantity control: On the device (five stages)
  • Suction volume control: On the hand grip (four levels)
  • HEPA filter (EN 1822:1998)
  • 2 tank system

Scope of delivery

  • Steam-suction SV 7
  • Floor cleaning set with steam suction function: 3 different inserts for hard and carpeted floors and 2 steam suction pipes à 0.5 m.
  • Hand nozzle with steam suction function: Can be combined with a window nozzle (large and small), brush attachment or a towel
  • Steam suction - point jet nozzle: Combined with an extension and round brushes (4 different colors)
  • Cushion nozzle (small and large)
  • Crevice nozzle, furniture brush
  • Foam "FoamStop"
  • Measuring Jugs
  • Cleaning brush
  • Accessories bag
  • Border brush set
  • Steam suction hose with handle

What kind of Steam Cleaners are you looking for?

More interesting products

(*All information is plus legal VAT)