• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Home & Garden VCS 3 Nano Complete 1.198-930.0 Handheld battery vacuum cleaner Bagless, Incl. charger

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 214.99 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Handheld battery vacuum cleaner

Factory colour

White

Noise emission

78 dB

Collector

0.6 l

Power supply (LOV)

rechargeable

Rechargeable battery technology

Li-ion

Max. battery life

50 min

Features

Bagless

Incl. charger

Vacuum technology

Without pouch

Cable length

0 cm

Width

250 mm

Height

224 mm

Dim

(W x H) 250 mm x 224 mm

Weight

2.2 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3595812 Kärcher Home & Garden VCS 3 Nano Complete 1.198-930.0 Handheld battery vacuum cleaner Bagless, Incl. charger

User & Safety Instructions

User & Safety Instructions 3595812 Kärcher Home & Garden VCS 3 Nano Complete 1.198-930.0 Handheld battery vacuum cleaner Bagless, Incl. charger

Warranty Terms

Warranty Terms 3595812 Kärcher Home & Garden VCS 3 Nano Complete 1.198-930.0 Handheld battery vacuum cleaner Bagless, Incl. charger

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)