• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Home & Garden Hygienefilter HEPA KVA2 2.863-381.0 Spare filter

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Spare filter

Width

89 mm

Height

35 mm

Depth

89 mm

Dim

(W x H x D) 89 x 35 x 89 mm

Weight

0.1 kg

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3595814 Kärcher Home & Garden Hygienefilter HEPA KVA2 2.863-381.0 Spare filter

User & Safety Instructions

User & Safety Instructions 3595814 Kärcher Home & Garden Hygienefilter HEPA KVA2 2.863-381.0 Spare filter

Warranty Terms

Warranty Terms 3595814 Kärcher Home & Garden Hygienefilter HEPA KVA2 2.863-381.0 Spare filter

More interesting products

(*All information is plus legal VAT)