• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Graef KC 502 KC502EU Handheld vacuum cleaner 7.4 V Bagless, Incl. battery

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

60 W

Product type

Handheld vacuum cleaner

Factory colour

Black

Voltage

7.4 V

Power supply (LOV)

rechargeable

Rechargeable battery technology

Li-ion

Max. battery life

15 min

Features

Bagless

Incl. battery

Vacuum technology

Dry

Cable length

0 mm

Filter system

HEPA F6
Nylon filter

Weight

680 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2525798 Graef KC 502 KC502EU Handheld vacuum cleaner 7.4 V Bagless, Incl. battery

Description

Where planed, chips fall - where breakfast is eaten, the crumbs. In a kitchen where cooking, laughing and living is done, it can look like that. The battery-operated Graef KrumelChef removes dirt from kitchen surfaces, dining tables or chair cushions in no time and is the ideal helper after a common family breakfast or dinner.
The compact Graef crumb extractor "KrümelChef" KC502 provides clean work surfaces in the kitchen. The solid, ergonomic housing in THE Graef Family Look has a low weight of only 680 g and thus provides for easy, fatigue-free working.
The head of the crumb works without bags and environmentally friendly with a removable 2-way filter system (HEPA F6 x nylon filter). Thanks to a powerful 2000 mAh Li-ion battery with 60 Watt, the KC502 sucks up to 15 minutes efficiently and quietly.mCompact, thorough and quickly at hand - since the space on a kitchen counter is always limited, the crumb boss has become particularly slim and compact (34 cm x 8.6 cm x 7.6 cm) built. Vertically positioned, it finds a free corner everywhere. Equipped with an additional brush attachment and a cleaning brush, the crumb boss is a small but absorbent partner for always clean work surfaces.

This text is machine translated.

Features

  • Solid, ergonomic housing in modern design
  • Vertical positioning enables space-saving storage on the kitchen work area
  • Charging time: 4–5 hours
  • Slim design 340 mm x 86 mm x 76 mm (L x W x H)
  • Fits in every drawer, handy only 680 g light

Scope of delivery

  • Crumbles Chef
  • Brush attachment
  • Cleaning brush
  • Charger
  • Nylon filter
  • HEPA-F6 Filter
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 107.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)