• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CleanMaxx 15060 Handheld battery vacuum cleaner 7.4 V

1/27
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CleanMaxx cordless wet & dry vacuum cleaner 7.4V

  • With 6 kPa suction power, 7.4 V battery and up to 15 min operating time Vacuum up dirt & liquids
  • With joint nozzle, brush nozzle, extension tube, LED light & EPA filter - wirelessly and portable
  • Simply charge via USB at home or with adapter at the cigarette lighter in the car and start cleaning directly
  • Vacuum up the living area, car, kitchen and garage easily and flexibly – for greater cleanliness in all corners
  • Weighs only 0.6 kg & holds up to 90 ml of liquid and approx. 450 ml of dust, crumbs & Co. at once

Technical specifications

Product type

Handheld battery vacuum cleaner

Factory colour

Red

Black

Power supply (LOV)

mains-powered

Rechargeable battery technology

Li-ion

Max. battery life

15 min

Vacuum technology

Wet/dry

Filter system

EPA

Battery voltage

7.4 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3411108 CleanMaxx 15060 Handheld battery vacuum cleaner 7.4 V

User & Safety Instructions 3411108 CleanMaxx 15060 Handheld battery vacuum cleaner 7.4 V

Description

Really small and really flexible - the CleanMaxx cordless wet and dry handheld vacuum cleaner convinces with its 6 kPa suction power and its versatility. Whether dust, crumbs or spilled liquids (up to 90 ml): All this can be removed immediately!

With two different charging options - in the car or at home - the cordless handheld vacuum cleaner is flexibly operational, while the 7.4-V battery provides up to 15 minutes of running time. The vacuum cleaner thus enables a cleaning without annoying interruptions. For this purpose, the built-in LED lighting can help maintain a clear view even in darker corners.

The integrated EPA filter ensures clean exhaust air! The compact design and low weight of only 0.6 kg ensure a pleasant handling, while the dirt collection container with a capacity of approximately 450 ml can be easily removed, emptied and cleaned. Crevice nozzle, brush nozzle and the extension hose make the set around the handheld battery vacuum cleaner complete and enable a quick cleaning even in inaccessible places.

Whether you've run out of drinks in the car, crumbs in the laptop keyboard or spilled muesli on the dining table - this small power pack provides for more cleanliness in all corners! The CleanMaxx cordless hand vacuum cleaner Wet & Dry.

This text is machine translated.

Scope of delivery

  • Motor unit incl. battery
  • Collection container
  • Metal filter
  • EPA filter
  • Car cable (car plug on hollow plug)
  • Extension tube
  • USB cable (UBS-A to USB-C)
  • Adapter, (short)
  • Adapter (long)
  • Gap nozzle
  • Brush nozzle
  • Cleaning brush
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 79.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)