• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Professional LVS 1/2 Bp 1.394-112.0 Handheld battery vacuum cleaner 36 V 350 W Bagless, w/o battery, Cyclonic

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 249.99 / piece)
€ 249.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kärcher cordless dry vacuum cleaner LVS 1/2 BP

  • Professional quality: Especially robust and durable
  • Unique cyclone filter technology for constant high suction power. Brushless EC motor for long durability and high wear resistance Innovative and time saving: Easy to maintain filter system.
  • Excellent cleaning performance
  • Cleaning according to your needs: 3 different cleaning modes to choose from. Effectively removes dust and dirt on all surfaces. Perfect for Spot cleaning. Unlimited freedom of movement and long battery life thanks to the 36 V battery.
  • Highly effective HEPA 13 filter
  • For highest safety standards in hygienically sensitive areas. High filtration and filtration efficiency of 99.95% holds the smallest particles back. Certified according to test standard DIN EN 1822:2019.
  • Flexible cleaning: 3 operating modes to choose from
  • Power mode, standard mode or eco!efficiency mode.
  • Depending upon the requirement, the suction power is selected according to the cleaning purpose
  • Eco!efficiency mode: Sustained and extended battery life.
  • Practical dirt container
  • No filter bags required: Sustainable and saves unnecessary costs.
  • Can be emptied quickly and easily without direct contact with dirt.
  • Transparent container always makes the degree of filling visible.
  • Versatile usage possibilities
  • Suitable for different flooring and surfaces.
  • Flexible use as a hand or floor vacuum cleaner.
  • Ideal also for cleaning stairs.

Technical specifications

  • Charging current: 2.5 A
  • Number of batteries required: 1 pieces
Product type

Handheld battery vacuum cleaner

Factory colour

Anthracite

Voltage

36 V

Noise emission

72 dB

Collector

0.35 l

Operating voltage

36-V battery platform

Power consumption (max.)

350 W

Rechargeable battery technology

Li-ion

Max. battery life

80 min

Features

Bagless

w/o battery

Cyclonic

Vacuum technology

Dry

Vacuum control

3 settings

Width

250 mm

Height

1150 mm

Depth

186 mm

Additional nozzles

Active floor nozzle, crevice nozzle

Filter system

HEPA 13 filter, motor protection filter

Dim

(W x H x D) 250 x 1150 x 186 mm

No. of power packs included

0

Weight

2 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3452006 Kärcher Professional LVS 1/2 Bp 1.394-112.0 Handheld battery vacuum cleaner 36 V 350 W Bagless, w/o battery, Cyclonic

User & Safety Instructions

User & Safety Instructions 3452006 Kärcher Professional LVS 1/2 Bp 1.394-112.0 Handheld battery vacuum cleaner 36 V 350 W Bagless, w/o battery, Cyclonic

Warranty Terms

Warranty Terms 3452006 Kärcher Professional LVS 1/2 Bp 1.394-112.0 Handheld battery vacuum cleaner 36 V 350 W Bagless, w/o battery, Cyclonic

Description

The powerful LVS 1/2 BP cordless dry vacuum cleaner offers excellent suction power. It is equipped with a crevice nozzle and an active floor nozzle for thorough cleaning of all types of soil and textile surfaces. The Kärcher cyclone filter technology ensures a constant high suction power. Thanks to the wireless, compact design and its maneuverability and versatility, the Ideal is perfect for hotels, restaurants, retail trade and building cleaning - perfect for Spot cleaning and also suitable for stairs due to its unrestricted movement of movement. The integrated HEPA 13 filter fulfills the highest hygiene standards. The LVS 1/2 BP is easy to use: The suction power is adjustable in 3 steps, and with a few simple steps the floor vacuum cleaner becomes a handheld vacuum cleaner for cushions and different surfaces. The dirt container does not need any filter bags, saves costs and can be emptied hygienically. Thanks to powerful Kärcher 36-volt batteries, the vacuum cleaner achieves excellent cleaning results. Note: Battery and quick charger are not included and must be ordered separately.

This text is machine translated.

Features

  • Features
  • Eco!efficiency mode

Scope of delivery

  • Variant: Battery and charger not included
  • Number of suction pipes: 1 pieces
  • Active floor nozzle
  • Gap nozzle
  • Motor protection filter
  • HEPA 13 filter type
  • Wall bracket

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 293.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)