• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Professional MT 36 Bp 1.042-511.0 Multifunction tool w/o battery

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 315.00 / piece)
€ 315.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Multi-tool Mt 36 BP

  • Comfortable quick couplingErgonomic round handleVariable speed

Technical specifications

  • Product dimensions height: 188 mm
Product type

Multifunction tool

Features

w/o battery

Cable length

0 cm

Operating voltage

36 V

Dim

(L x W x H) 95.1 x 19.7 x 18.8 cm

Length

95.1 cm

Width

19.7 cm

Height

18.8 cm

Weight

2.6 kg

Idle speed

6800 U/min

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2758104 Kärcher Professional MT 36 Bp 1.042-511.0 Multifunction tool w/o battery

User & Safety Instructions

User & Safety Instructions 2758104 Kärcher Professional MT 36 Bp 1.042-511.0 Multifunction tool w/o battery

Warranty Terms

Warranty Terms 2758104 Kärcher Professional MT 36 Bp 1.042-511.0 Multifunction tool w/o battery

Description

Quick and easy tool change, convenient and safe handling: Our powerful MT 36 BP rechargeable battery multi-tool has the promise of WAS. Developed to master a variety of tasks with different interchangeable attachments, it captivates with high quality components such as the powerful, brushless motor and a solid steel shaft. Exhaust-free, low noise and very quiet, it makes the work easier for the user, protects the environment and significantly reduces the operating and maintenance costs compared to a petrol-driven device.

This text is machine translated.

Scope of delivery

  • With no rechargeable battery
  • Rubberized handleShoulder strapRapid coupling

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)