• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Professional NT 30/1 Tact Te L 1.148-211.0 Wet/dry vacuum cleaner 1380 W 30 l

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 719.00 / piece)
€ 719.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Kärcher wet/dry vacuum cleaner NT 30/1 tact TE L

  • Automatic filter cleaning system TACT: Static and without loss of suction power the filter cleans itself with powerful air impacts Market-wide unique filter service life of at least 180 kg fine dust.
  • Appliance plug socket with automatic on/off function: Te versions are equipped with a socket, automatic on/off and anti-static pre-set as standard.
  • Comfortable, lateral storage options of crevice nozzle and tool sleeve: Thanks to the integrated storage, all accessories are stowed away safely and always within easy reach.

Technical specifications

  • Vacuum - 273 / 27.3 mbar / KPA
  • Standard nominal width - DN 35
  • Sound pressure level - 69 dB(A)
Product type

Wet/dry vacuum cleaner

Operating voltage

1 / 220 – 240 / 50 – 60 Ph / V / Hz

Power consumption (P1)

1380 W

Power socket

No

Max. air volume

74 l/s

Material (container)

Plastic

Collector

30 l

Max. cable length

7.5 m

Length

560 mm

Width

370 mm

Height

580 mm

Dim

(L x W x H) 560 x 370 x 580 mm

Weight

13500 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3376130 Kärcher Professional NT 30/1 Tact Te L 1.148-211.0 Wet/dry vacuum cleaner 1380 W 30 l

User & Safety Instructions

User & Safety Instructions 3376130 Kärcher Professional NT 30/1 Tact Te L 1.148-211.0 Wet/dry vacuum cleaner 1380 W 30 l

Warranty Terms

Warranty Terms 3376130 Kärcher Professional NT 30/1 Tact Te L 1.148-211.0 Wet/dry vacuum cleaner 1380 W 30 l

Description

Daily, hard work assignments on construction sites and in workshops impose high demands on craftsmen and equipment. Our NT 30/1 tact Te wet/dry cleaner meets these requirements in the best way. The compact fine dust expert guarantees with its stable 30-liter container with robust metal guide rollers and bumper as well as the tested filter cleaning system TACT interruption-free extraction of large amounts of fine dust under difficult conditions. A PES flat fold filter that is not sensitive to moisture also contributes to a dust-free working environment. Craftsmen and other users appreciate the easy operation and the easy selection of the suction program with the help of a newly developed rotary switch as well as the continuous regulation of the speed. The device is completely equipped with the newly developed and strongly improved accessories, which can be stowed away comfortably in the integrated suction hose and accessory recording. The plug socket with automatic on/off function makes it easier to work with electrical tools.

This text is machine translated.

Features

  • Suction pipe 2 piece / 550 mm/ stainless steel
  • Floor nozzle
  • Integrated power cable intake
  • Automatic switch-off at max. Amount
  • Gap nozzle
  • Anti-static preparation
  • Automatic filter cleaning tact
  • Fleece filter bag
  • Adapter for electrical tools
  • Automatic power on/off
  • Bumpers
  • Stopper
  • Container material: Plastic

Scope of delivery

  • 4 m suction hose
  • Wet/dry nozzle 360 mm
  • Gap nozzle

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)