
Highlights & Details
Kärcher cordless dry vacuum cleaner T 10/1 BP Adv HEPA
- Ergonomic, compact and user-friendly design
- Highly effective HEPA 14 filter: For highest safety standards in hygiene-sensitive places.
- Eco!efficiency mode: Sustainably by reducing the power requirement.
- Low operating noise of only 57 dB(A): Ideal for working in noise-sensitive areas.
Technical specifications
- Container capacity - 10 l
- Container material - plastic
- Sound pressure level - 57 dB(A)
- Vacuum - 223 mbar / 22 kPa
- Power per battery charge - approx. 150 m² (7.5 Ah)
- Battery life - eco!efficiency mode (7.5 Ah): Max. 62 min / Power mode (7.5 Ah): Max. 30 min / eco!efficiency mode (6.0 Ah): Max. 51 min / Power mode (6.0 Ah): Max. 24 min.
- Charging current - 6 A
- Product type
Cordless vac
- Features
Battery not included
Charger not included
- Power consumption (P1)
500 W
- Power socket
No
- Max. air volume
40 l/s
- Material (container)
Plastic
- Collector
10 l
- Length
440 mm
- Width
250 mm
- Height
355 mm
- Dim
(L x W x H) 440 x 250 x 355 mm
- Weight
6800 g
- Battery voltage
36 V
- No. of power packs included
0
500 W
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3376136 Kärcher Professional T 10/1 Bp Adv HEPA 1.527-351.0 Cordless vac 500 W 10 l Battery not included, Charger not included
User & Safety Instructions
User & Safety Instructions 3376136 Kärcher Professional T 10/1 Bp Adv HEPA 1.527-351.0 Cordless vac 500 W 10 l Battery not included, Charger not included
Warranty Terms
Warranty Terms 3376136 Kärcher Professional T 10/1 Bp Adv HEPA 1.527-351.0 Cordless vac 500 W 10 l Battery not included, Charger not included
Description
This text is machine translated.
Features
- Container material: Plastic
- Eco!efficiency mode
- Foldable carry handle
- Integrated accessory storage
- Switchable nozzle
- Hard floor nozzle
- Pad nozzle
- Gap nozzle
- Fleece filter bag
- Motor protection filter
Scope of delivery
- Battery and charger not included
- Suction hose 2 m
- Manifold design: Anti-static with false air slider
- Telescopic suction pipe material: Aluminium
Frequently Bought Together
(*All information is plus legal VAT)€ 499.99*
What kind of Wet & Dry Vacuum Cleaners are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































