• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kasp K10530REDD Padlock 30 mm Red Combination

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Combination Locks, aluminum, 30 mm, red

  • Aluminum lock body corrosion-resistant
  • Individually adjustable 3-digit numerical code
  • Lock width 30 mm
  • This text is machine translated.

Technical specifications

Product type

Padlock

Content

1 pc(s)

Lock type

Combination

Material

Aluminium

Factory colour

Red

Width

30 mm

Shackle inside height

27 mm

Shackle inside width

12 mm

Size

30 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1094598 Kasp K10530REDD Padlock 30 mm Red Combination

Description

Features

  • Body made of anodised aluminum
  • Steel Bracket
  • Pay wheel made of nickel-plated brass
  • Individually adjustable code, 3-digits.

More interesting products

(*All information is plus legal VAT)