• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kasp K11020D2 Padlock Gold yellow Combination

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Shackle diameter: 3 mm
Product type

Padlock

Content

2 pc(s)

Lock type

Combination

Dim

(Ø x H) 3 mm x 22 mm

Material

Brass

Factory colour

Gold yellow

Shackle inside height

21 mm

Shackle inside width

8 mm

Height

22 mm

(Ø)

3 mm

Size

22 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 829888 Kasp K11020D2 Padlock Gold yellow Combination

Description

Ideal for a wide range of applications, the Kasp 110 series offers the convenience of a keyless
resettable combination mechanism allowing the code to be set to a memorable number of choice.

More interesting products

(*All information is plus legal VAT)