Body of lock ABS-sheathed, dial and mechanism made of zinc alloy for a long service life
Durable, hardened 7.6 mm steel frame
Resettable code for additional security - 10,000 possible combinations
A key is required for resetting (supplied with lock)
Technical specifications
Shackle diameter: 7.6 mm
Clear height 33 mm
Product type
Padlock
Content
1 pc(s)
Lock type
Combination
Dim
(Ø x H) 7.6 mm x 100 mm
Material
Zinc alloy
Weight
220 g
Width
50 mm
Shackle inside height
33 mm
Height
100 mm
Depth
20 mm
(Ø)
7.6 mm
Documents & Downloads
Datasheet
Datasheet 2971090 Kasp K11550D Padlock 50 mm Combination
User & Safety Instructions
User & Safety Instructions 2971090 Kasp K11550D Padlock 50 mm Combination
Description
The combination lock is a robust, durable and user-friendly padlock, which is perfect for safeguarding a variety of access, both in private and commercial areas.
The combination lock is a robust, durable and user-friendly padlock, which is perfect for safeguarding a variety of access, both in private and commercial areas.