• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kasp K11670D Padlock Combination

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Clamp-Ø 10 mm
  • Clear wire height: 17 mm
Product type

Padlock

Content

1 pc(s)

Lock type

Combination

Dim

(Ø) 70 mm

Material

Non-alloy steel

Shackle inside height

17 mm

(Ø)

70 mm

Description

Safety disc clip design - secures the access to the bracket. Adjustable combination of numbers for a comfortable access with high security. Hardened steel bar – special protection against sawing and shear tests. Unique powder coating increases corrosion protection. Individually adjustable code, 4-digit.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)