• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kasp K12030D2 Padlock 30 mm Gold yellow Key

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

7 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Set(s) available
14-day return policy included

Technical specifications

  • Shackle diameter: 5 mm
Product type

Padlock

Content

2 pc(s)

Lock type

Key

Material

Brass

Factory colour

Gold yellow

Width

30 mm

Shackle inside height

18 mm

Shackle inside width

16 mm

Description

The Kasp 120 series is a range of general purpose solid brass padlocks.

Scope of delivery

  • 2 locks
  • 2 keys.

More interesting products

(*All information is plus legal VAT)